HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port MTP, OM2 Cassette
- RS Stock No.:
- 695-144
- Mfr. Part No.:
- RNU12-A-12S2LCNFY010M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€360.50
(exc. VAT)
€443.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.50 |
*price indicative
- RS Stock No.:
- 695-144
- Mfr. Part No.:
- RNU12-A-12S2LCNFY010M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OM2 | |
| Standards/Approvals | UL | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OM2 | ||
Standards/Approvals UL | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, MTP Connector Type - RNU12-A-12S2LCNFY010M
This cassette provides a compact module for managing multiple MTP terminations within fibre networks. It is intended for single-mode optical systems and offers a pre-configured patching solution that integrates into standard connectivity setups. The unit is designed for rack or panel installation where medium-density MTP connectivity is required and complies with recognised safety approvals.
Features and Benefits:
• MTP connector supporting 12 ports for high-density patching
• Single-mode fibre operation enabling long-reach transmission
• OM2 fibre type for predictable modal performance in multimode systems
• UL approval confirming adherence to recognised safety criteria
• Low-profile 12mm height for space-efficient installations
• 94mm width to match common rack-mount panel footprints
• Single-mode fibre operation enabling long-reach transmission
• OM2 fibre type for predictable modal performance in multimode systems
• UL approval confirming adherence to recognised safety criteria
• Low-profile 12mm height for space-efficient installations
• 94mm width to match common rack-mount panel footprints
Applications
• Suitable for data centre spine-to-leaf MTP deployments
• Ideal for consolidating 12-port MTP trunk connections
• Used with pre-terminated links requiring fast field termination
• Can be used for campus backbone single-mode runs
• Used for optical consolidation in telecommunications cupboards
• Ideal for consolidating 12-port MTP trunk connections
• Used with pre-terminated links requiring fast field termination
• Can be used for campus backbone single-mode runs
• Used for optical consolidation in telecommunications cupboards
What connector style does it use and how many terminations are provided?
The module uses an MTP-style multi-fibre connector and provides twelve individual port terminations for dense cabling environments.
What type of fibre is integrated and what does that imply for performance?
It incorporates OM2 fibre which gives defined modal bandwidth characteristics useful in certain multimode applications while being housed in a single-mode operational cassette.
What approval ensures safety standards have been met?
The cassette carries a UL rating, indicating it meets established safety and material assessment requirements relevant to electrical and optical components.
Is the product supplied as a pre-terminated solution and what length is provided?
It is delivered as a pre-terminated module with an attached 10m cable to expedite installation and reduce on-site termination work.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, OM2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Multimode Cassette
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
