HellermannTyton Connectivity Ultra8Series, 8 Port MTP, OM4 Cassette

Image representative of range

Subtotal (1 unit)*

€464.66

(exc. VAT)

€571.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€464.66

*price indicative

RS Stock No.:
696-273
Mfr. Part No.:
RNU8-Q-08M4LCNFM026M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Accessory Type

Cassette

Product Type

Cassette

Connector Type

MTP

Number of Ports

8

Height

12mm

Length

26m

Width

64.5mm

Fibre Type

OM4

Standards/Approvals

UL

Fibre Operating Mode

Multimode

Series

Ultra8

COO (Country of Origin):
SK
The HellermannTyton Tethered Cassettes are designed to facilitate the transition from a single MTP connector to small form factor (SFF) or very small form factor (VSFF) connectivity patching arrays. These cassettes are factory terminated and tested, ensuring best-in-class ultra-low loss connectivity for the Rapid deployment of ULTRA8 fibber systems, which are increasingly used in parallel optics applications. Compared to typical cassette and backbone cable configurations, Tethered Cassettes offer lower insertion loss, improving system efficiency and performance. Their Compact design enables ultra-high-density installations, making it possible to maximize critical connectivity real estate while maintaining optimal performance in space-constrained environments.

Reduced insertion loss performance

Factory terminated & tested

Best in class ultra-low loss connectivity

Effortless plug & play system

Optional bare end for on-site splicing UL94 V0 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy