HellermannTyton Connectivity Ultra8Series, 8 Port MTP, OM4 Cassette
- RS Stock No.:
- 696-275
- Mfr. Part No.:
- RNU8-Q-08M4LCNFM030M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€496.60
(exc. VAT)
€610.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.60 |
*price indicative
- RS Stock No.:
- 696-275
- Mfr. Part No.:
- RNU8-Q-08M4LCNFM030M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | MTP | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 30m | |
| Width | 64.5mm | |
| Fibre Type | OM4 | |
| Standards/Approvals | UL | |
| Fibre Operating Mode | Multimode | |
| Series | Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type MTP | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 30m | ||
Width 64.5mm | ||
Fibre Type OM4 | ||
Standards/Approvals UL | ||
Fibre Operating Mode Multimode | ||
Series Ultra8 | ||
- COO (Country of Origin):
- SK
The HellermannTyton Tethered Cassettes are designed to facilitate the transition from a single MTP connector to small form factor (SFF) or very small form factor (VSFF) connectivity patching arrays. These cassettes are factory terminated and tested, ensuring best-in-class ultra-low loss connectivity for the Rapid deployment of ULTRA8 fibber systems, which are increasingly used in parallel optics applications. Compared to typical cassette and backbone cable configurations, Tethered Cassettes offer lower insertion loss, improving system efficiency and performance. Their Compact design enables ultra-high-density installations, making it possible to maximize critical connectivity real estate while maintaining optimal performance in space-constrained environments.
Reduced insertion loss performance
Factory terminated & tested
Best in class ultra-low loss connectivity
Effortless plug & play system
Optional bare end for on-site splicing UL94 V0 compliant
