HellermannTyton Connectivity MTPSeries, 12 Port MTP, OM2 Cassette
- RS Stock No.:
- 696-359
- Mfr. Part No.:
- RNU12-C-12S2LPNFY007M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€366.71
(exc. VAT)
€451.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €366.71 |
*price indicative
- RS Stock No.:
- 696-359
- Mfr. Part No.:
- RNU12-C-12S2LPNFY007M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 7m | |
| Width | 94mm | |
| Fibre Type | OM2 | |
| Standards/Approvals | UL | |
| Fibre Operating Mode | Single Mode | |
| Series | MTP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 7m | ||
Width 94mm | ||
Fibre Type OM2 | ||
Standards/Approvals UL | ||
Fibre Operating Mode Single Mode | ||
Series MTP | ||
- COO (Country of Origin):
- SK
The HellermannTyton RapidNet ULTRA12 Tethered Cassette Assembly is engineered for seamless connectivity in Fibre optic systems, designed specifically to transition from a single MTP connector to small form factor (SFF) or very small form factor (VSFF) patching. Cassettes are factory terminated and tested offering best in class ultra low loss connectivity for Rapid deployment of ULTRA12 Fibre systems. The Compact design allows for a ultra high density installations and it is designed to be compatible with future VSFF connectors.
Supports pair swap polarity with 12 fibres
Effortless plug and play system
Reduced insertion loss performance
UL 94V0 flammability rating
