HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 263 mm
- RS Stock No.:
- 261-5230
- Mfr. Part No.:
- CCE-A11121L11/BK
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€32.46
(exc. VAT)
€39.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.46 |
*price indicative
- RS Stock No.:
- 261-5230
- Mfr. Part No.:
- CCE-A11121L11/BK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | LC | |
| Number of Ports | 2 | |
| Number of Populated Ports | 1 | |
| Panel Type | Sliding | |
| Fibre Type | Single Mode | |
| Material | ABS | |
| Height | 263mm | |
| Width | 130mm | |
| Standards/Approvals | RoHS | |
| Depth | 37mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type LC | ||
Number of Ports 2 | ||
Number of Populated Ports 1 | ||
Panel Type Sliding | ||
Fibre Type Single Mode | ||
Material ABS | ||
Height 263mm | ||
Width 130mm | ||
Standards/Approvals RoHS | ||
Depth 37mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton customer connection enclosure (CCE) is supplied with 1 x LC/PC duplex adaptor and 1 x LC/PC 900μm pigtail 1m. The closure is manufactured from UV stable ABS with a hinged lid which locks in the open position to allow for quick and clear access to the internal fibre.
1 x LC & PC 900μm pigtail
Fibre management for 4 x 3A splices
Integral positive fibre management and storage capacity
6 inbound & outbound access points (2 x 6.0-8.5 mm and 1 x 2.5 - 6.5 mm)
Through the wall capability
Loop through facility
Tamper proof fitting, captive screw and nut
IP55 rated
Related links
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 263 mm
- HellermannTyton Connectivity 6 Port SC Simplex/LC Duplex, Simplex Fibre Optic Patch Panel With 12 Ports Populated 263 mm
- HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel With 6 Ports Populated 263 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 188 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 24 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
