HellermannTyton Connectivity 12 Port LC, Duplex Fibre Optic Patch Panel With 12 Ports Populated 233 mm
- RS Stock No.:
- 261-5330
- Mfr. Part No.:
- MCCE-T16LP21X
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€68.06
(exc. VAT)
€83.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.06 |
*price indicative
- RS Stock No.:
- 261-5330
- Mfr. Part No.:
- MCCE-T16LP21X
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 12 | |
| Number of Populated Ports | 12 | |
| Panel Type | Sliding | |
| Fibre Type | Single Mode | |
| Material | Polycarbonate | |
| Depth | 37mm | |
| Width | 135mm | |
| Height | 233mm | |
| Standards/Approvals | RoHS | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 12 | ||
Number of Populated Ports 12 | ||
Panel Type Sliding | ||
Fibre Type Single Mode | ||
Material Polycarbonate | ||
Depth 37mm | ||
Width 135mm | ||
Height 233mm | ||
Standards/Approvals RoHS | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton multi customer connection enclosure (MCCE) is a building entry point (BEP) enclosure which manages point to point (P2P) network configurations. The closure is manufactured from UV stable ABS with a hinged lid which locks in the open position to allow for quick and clear access to the internal fibre.
Capacity for up to 12 customer connections
18 x 3A fibre splices
Positive fibre management (30 mm minimum bend radius)
IP54 rating
Low profile
Tamper proof
Related links
- HellermannTyton Connectivity 12 Port LC, Duplex Fibre Optic Patch Panel With 12 Ports Populated 233 mm
- HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel 233 mm
- HellermannTyton Connectivity 6 Port LC Fibre Optic Patch Panel With 6 Ports Populated, 233 mm 233 mm
- HellermannTyton Connectivity SC LC/APC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- HellermannTyton Connectivity 48 Port LC 1 U 44 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity SC/APC SC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- HellermannTyton Connectivity 6 Port SC Simplex/LC Duplex, Simplex Fibre Optic Patch Panel With 12 Ports Populated 263 mm
