HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel 233 mm
- RS Stock No.:
- 269-5092
- Mfr. Part No.:
- MCCE-T16AP21X
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€68.06
(exc. VAT)
€83.71
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.06 |
*price indicative
- RS Stock No.:
- 269-5092
- Mfr. Part No.:
- MCCE-T16AP21X
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC DX | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 6 | |
| Panel Type | Wall Box | |
| Material | Polycarbonate | |
| Height | 233mm | |
| Standards/Approvals | IP54 | |
| Width | 135mm | |
| Depth | 37mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC DX | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 6 | ||
Panel Type Wall Box | ||
Material Polycarbonate | ||
Height 233mm | ||
Standards/Approvals IP54 | ||
Width 135mm | ||
Depth 37mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 6 Ports, LC DX Connector Type - MCCE-T16AP21X
This fibre optic patch panel provides a compact external building entry point for fibre termination and network demarcation in FTTH deployments. Designed as a surface-mounted wall box, it houses duplex LC connections and offers sealed protection against dust and water ingress while enabling external testing and loop-through fibre management.
Features and Benefits:
• Six duplex LC ports permit multiple subscriber connections
• IP54 enclosure rating protects against dust and splashes
• Polycarbonate housing delivers lightweight impact resistance
• Supports up to 30 splices to maximise cable management
• Built-in 30mm minimum bend radius preserves fibre integrity
• IP54 enclosure rating protects against dust and splashes
• Polycarbonate housing delivers lightweight impact resistance
• Supports up to 30 splices to maximise cable management
• Built-in 30mm minimum bend radius preserves fibre integrity
Applications
• Suitable for external building entry points in FTTH networks
• Ideal for fibre demarcation and external test access
• Used with blown fibre ducts or small-diameter cables
• Can be used to provision multiple customer connections
• Used where low-profile wall-mounted enclosures are required
• Ideal for fibre demarcation and external test access
• Used with blown fibre ducts or small-diameter cables
• Can be used to provision multiple customer connections
• Used where low-profile wall-mounted enclosures are required
How many customer connections can it accommodate internally?
Internally it can provide up to 12 customer-facing terminations by using LC duplex adaptors combined with appropriate pigtails.
What cable entry options are available at the base?
The base accepts up to six entry/exit ports for cables or ducts with a maximum 8mm diameter, and includes mechanical fixing and strain-relief provisions.
How does the enclosure support splice work while maintaining service continuity?
A loop-through facility allows single fibre elements to be removed and spliced while the remaining fibres continue to the next connection point.
Can the unit be supplied ready for immediate deployment?
It can be supplied pre-loaded with adaptors and pigtails to suit installation requirements.
Related links
- HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel With 6 Ports Populated 263 mm
- HellermannTyton Connectivity 6 Port LC Fibre Optic Patch Panel With 6 Ports Populated, 233 mm 233 mm
- HellermannTyton Connectivity 12 Port LC, Duplex Fibre Optic Patch Panel With 12 Ports Populated 233 mm
- HellermannTyton Connectivity LC SC SX LC-APC DX SC Simplex SC/APC SC,
- HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity 6 Port, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity 6 Port SC Simplex/LC Duplex, Simplex Fibre Optic Patch Panel With 12 Ports Populated 263 mm
- HellermannTyton Connectivity 2 Port SC Simplex Duplex Fibre Optic Patch Panel 188 mm
