HellermannTyton Connectivity 2 Port LC/APC Fibre Optic Patch Panel 160 mm

Subtotal (1 unit)*

€26.18

(exc. VAT)

€32.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.18

*price indicative

RS Stock No.:
269-5008
Mfr. Part No.:
CCPA-M111AP/BK-0
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Patch Panel

Connector Type

LC/APC

Number of Ports

2

Panel Type

Wall Box

Material

Polycarbonate

Standards/Approvals

RoHS Compliant

Width

89mm

Height

160mm

Depth

28mm

COO (Country of Origin):
GB

HellermannTyton Connectivity Fibre Optic Patch Panel, Single Mode, Wall Box Panel - CCPA-M111AP/BK-0


This fibre optic patch panel is designed for versatile connectivity in networking environments. As a wall box type, it accommodates both simplex and duplex configurations, making it suitable for various applications. With compact dimensions of 160 x 89 x 28mm, it fits seamlessly into limited spaces while ensuring optimal fibre performance.

Features & Benefits


• IP68 sealing offers superior protection against moisture and dirt

• Quick twist lock mechanism secures incoming and outgoing cables

• Positive fibre management maintains a minimum bend radius of 30mm

• Configurable storage for splice protectors and mechanical strength members

Applications


• Designed for fibre termination and network demarcation

• Suitable as a building entry point in FTTH networks

• Provides a secure test point for network validation

• Ideal for use in subterranean access chambers

• Can be surface mounted with sealed cable entries

What type of adaptors can be installed in the enclosure?


The enclosure can accommodate two SC simplex or two LC duplex adaptors, providing flexibility based on the user's requirements.

How does the sealing mechanism enhance performance in challenging environments?


The IP68-rated sealing ensures that both moisture and dirt are effectively kept at bay, maintaining the integrity of the fibre connections even in harsh conditions.

What is the significance of the minimum fibre bend radius?


Maintaining a minimum bend radius of 30mm prevents potential signal loss and damage to the fibres, ensuring consistent performance over time.

What features assist with fibre management during installation?


The internal design promotes positive fibre management, making it easier to organise fibres without risking tight bends or kinks during installation and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy