HellermannTyton Connectivity 16 Port LC-APC Simplex, Duplex Fibre Optic Patch Panel 154 mm
- RS Stock No.:
- 269-5035
- Mfr. Part No.:
- FFE12-04LCRPXX1/BK
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€202.75
(exc. VAT)
€249.38
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.75 |
*price indicative
- RS Stock No.:
- 269-5035
- Mfr. Part No.:
- FFE12-04LCRPXX1/BK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | LC-APC Simplex | |
| Number of Ports | 16 | |
| Panel Type | Wall Box | |
| Depth | 72mm | |
| Height | 154mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 251mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type LC-APC Simplex | ||
Number of Ports 16 | ||
Panel Type Wall Box | ||
Depth 72mm | ||
Height 154mm | ||
Standards/Approvals RoHS Compliant | ||
Width 251mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, LC Connector, Simplex Wall Box - FFE12-04LCRPXX1/BK
This fibre optic patch panel is designed to enhance network infrastructure with its efficient optical fibre management capabilities. This wall box patch panel features an LC connector type and supports simplex configuration, making it a vital component for streamlined network connectivity. Ideal for various automation and electrical applications, it ensures reliable connections and is pivotal for maintaining system performance.
Features & Benefits
• Supports LC connections for seamless integration with existing systems
• Designed as a simplex patch panel for simplified connectivity
• Wall box format saves space and allows for easy installation
• High-density configuration maximises fibre capacity in compact environments
• Facilitates organised optical fibre management to reduce clutter
• Enhances network performance through reliable connection stability
Applications
• Used with fibre optic networks for telecommunications
• Suitable for data centres requiring high-density connections
• Ideal for installations in office buildings and commercial spaces
• Compatible with automation systems reliant on reliable data transmission
How does the configuration ease installation and usage?
The simplex design simplifies cable management, allowing for a direct connection setup and reducing the potential for installation errors. This configuration is particularly beneficial in environments where space is limited.
What materials are typically used in the construction of this panel?
The construction commonly features durable materials designed to withstand environmental factors, ensuring longevity and consistent performance in various settings. The expected lifespan of these materials supports dependable network operations.
How does it enhance network connectivity?
By providing a clean and organised solution for fibre connections, the patch panel minimises signal loss and interference, promoting optimal network efficiency and performance across interconnected devices.
Related links
- HellermannTyton Connectivity 16 Port LC-APC Simplex, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity LC/APC LC SC/APC LC Duplex LC Simplex Simplex
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity SC/APC, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity LC Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity LC SC SX LC-APC DX SC Simplex SC/APC SC,
- HellermannTyton Connectivity 28 Port LC/APC 342 mm 342 mm
