HellermannTyton Connectivity LC, SC, Duplex Fibre Optic Patch Panel 154 mm
- RS Stock No.:
- 269-5031
- Mfr. Part No.:
- FDEC-9VP/WH
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€145.73
(exc. VAT)
€179.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.73 |
*price indicative
- RS Stock No.:
- 269-5031
- Mfr. Part No.:
- FDEC-9VP/WH
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC, SC | |
| Product Type | Fibre Optic Patch Panel | |
| Fibre Type | Single Mode | |
| Material | ABS | |
| Width | 104mm | |
| Depth | 69mm | |
| Height | 154mm | |
| Standards/Approvals | No | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC, SC | ||
Product Type Fibre Optic Patch Panel | ||
Fibre Type Single Mode | ||
Material ABS | ||
Width 104mm | ||
Depth 69mm | ||
Height 154mm | ||
Standards/Approvals No | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton three layer closure is manufactured from white ABS and has 6 cable entry points positioned around the closure base to allow for vertical and horizontal mounting positions thereby enabling the management of mid span in line and cable butt end configurations. The base also provides fibre storage capacity. The hinged splice tray can support up to 18 3A splices double stacked and can accommodate passive optical splitters.
6 cable entry ports
Separate exit for drop cables
Hinged fibre storage management tray
Splitter management area
Related links
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 9 Ports Populated 154 mm
- HellermannTyton Connectivity SC/APC, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 3 Ports Populated 154 mm
- HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity LC SC SX LC-APC DX SC Simplex SC/APC SC,
