HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm
- RS Stock No.:
- 269-5094
- Mfr. Part No.:
- MDU-S1-03SC12TA1
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€140.29
(exc. VAT)
€172.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.29 |
*price indicative
- RS Stock No.:
- 269-5094
- Mfr. Part No.:
- MDU-S1-03SC12TA1
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC or SC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 16 | |
| Panel Type | Patch | |
| Fibre Type | Single Mode | |
| Material | Polycarbonate | |
| Height | 241mm | |
| Standards/Approvals | No | |
| Width | 154mm | |
| Depth | 72mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC or SC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 16 | ||
Panel Type Patch | ||
Fibre Type Single Mode | ||
Material Polycarbonate | ||
Height 241mm | ||
Standards/Approvals No | ||
Width 154mm | ||
Depth 72mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton MDU S1 with SC Simplex Adaptor is designed for deployment within the last mile of the FTTx network. This enclosure can be used within a Point to Point or Point to Multi Point network with the addition of PLC splitters, connectorised or bare end, pigtails and adaptors. It can be supplied pre loaded with fibre adaptors and pigtails as required. The drop cable management area cover prevents access to the network cables and splicing area and the adaptors are angled and spaced to allow for inspection prior to connection. Anchor guides are provided for securing the drop cables.
Supports 3A and ANT splice protector types
Pole or building mounted
4 Inbound and 12 Outbound ports
Related links
- HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm
- HellermannTyton Connectivity 12 Port SC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 28 Port SC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 16 Port LC-APC Simplex, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 28 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity LC/APC LC SC/APC LC Duplex LC Simplex Simplex
