HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm

Subtotal (1 unit)*

€224.14

(exc. VAT)

€275.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€224.14

*price indicative

RS Stock No.:
269-5095
Mfr. Part No.:
MDU-S1-04LC12RA1
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Connector Type

LC or SC

Product Type

Fibre Optic Patch Panel

Number of Ports

16

Material

Polycarbonate

Fibre Type

Single Mode

Width

154mm

Standards/Approvals

No

Depth

72mm

Height

241mm

Fibre Operating Mode

Simplex

COO (Country of Origin):
GB
The HellermannTyton MDU S1 with LC Duplex Adaptor is designed for deployment within the last mile of the FTTx network. This enclosure can be used within a Point to Point or Point to Multi Point network with the addition of PLC splitters, connectorised or bare end, pigtails and adaptors. The drop cable management area cover prevents access to the network cables and splicing area and the adaptors are angled and spaced to allow for inspection prior to connection. Anchor guides are provided for securing the drop cables.

Supports 3A and ANT splice protector types

Pole or building mounted

4 Inbound and 12 Outbound ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy