Baumer Plastic Fibre Amplifier 840 mm, NPN Output, IP50, 8 → 30 V dc
- RS Stock No.:
- 220-7202
- Mfr. Part No.:
- OF10.FR-NW1B.B2CV
- Manufacturer:
- Baumer
Price Each**
€264.77
(exc. VAT)
€325.67
(inc. VAT)
Temporarily out of stock - back order for despatch 04-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €264.77 |
**price indicative
- RS Stock No.:
- 220-7202
- Mfr. Part No.:
- OF10.FR-NW1B.B2CV
- Manufacturer:
- Baumer
Related links
- Baumer Plastic Fibre Amplifier 840 mm IP50, 8 → 30 V dc
- Baumer Plastic Fibre Amplifier 840 mm IP50, 8 → 30 V dc
- Pepperl + Fuchs Glass NPN IP50, 10 → 30 V dc
- Omron Plastic Fibre Optic Sensor 4000 mm PNP Output, IP50
- Baumer Plastic Fibre Optic Sensor
- Baumer Plastic Fibre Optic Sensor 45 mm, 10 → 30 V dc
- Baumer Plastic Fibre Optic Sensor Long Distance
- RS PRO Plastic Fibre Optic Sensor 1400 → 2000 mm 0.8 → 0.9