D-Link RJ45, LC Multimode SFP Transceiver Module, Full Duplex, 1250Mbps
- RS Stock No.:
- 135-359
- Mfr. Part No.:
- DEM-432XT/10
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€3,700.23
(exc. VAT)
€4,551.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,700.23 |
*price indicative
- RS Stock No.:
- 135-359
- Mfr. Part No.:
- DEM-432XT/10
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | LVD, MSA, 1200-SM-LL-L, CDRH, IEEE-802.3ae 10GBASE-SR, FC-PI Standard 1200-Mx-SN-I, IEEE 802.3ab 1000Base-T, IEEE 802.3an 10GBASE-T, UL, TUV, FCC, RoHS, VCCI, IEEE-802.3ae 10GBASE-LR, CE | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | RJ45, LC | |
| Network Speed | 1250Mbps | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 10Gbps | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals LVD, MSA, 1200-SM-LL-L, CDRH, IEEE-802.3ae 10GBASE-SR, FC-PI Standard 1200-Mx-SN-I, IEEE 802.3ab 1000Base-T, IEEE 802.3an 10GBASE-T, UL, TUV, FCC, RoHS, VCCI, IEEE-802.3ae 10GBASE-LR, CE | ||
Fibre Operating Mode Full Duplex | ||
Connection Port RJ45, LC | ||
Network Speed 1250Mbps | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 10Gbps | ||
- COO (Country of Origin):
- CN
The D-Link 10G SFP+ Module series are hot-swappable SFP+ transceivers that plug into SFP+ slots on switches and support 10G Ethernet. The D-Link 10GBASE SFP+ Module Series transceivers offer customers a wide variety of 10G Ethernet connectivity options for data centres, enterprise wiring closets, and service provider transport applications.
Enhanced Small Form-Pluggable (SFP+) form factor
Support 10G Ethernet
Support fibre cables up to 10 km
Support copper cables up to 30 m
Hot pluggable
Compliant with IEEE802.3ae standard
Related links
- D-Link LC Multimode SFP Transceiver Module 1250Mbps
- D-Link LC Full Duplex, 1250Mbps
- D-Link LC Single Mode Transceiver Module 1250Mbps
- D-Link RJ45 Full Duplex, 10Gbps
- D-Link LC Multimode Transceiver Module 1250Mbps
- D-Link D-Link Compatible LC Multi Mode Transceiver Module 10000Mbit/s
- D-Link LC Multimode Transceiver Module Half Duplex, 100Mbps
- D-Link LC Multimode Transceiver Module 10000Mbps
