StarTech.com LC Duplex Multimode Module Module, 100Mbps

Subtotal (1 unit)*

€53.56

(exc. VAT)

€65.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.56

*price indicative

RS Stock No.:
847-778
Mfr. Part No.:
SFPF1302C
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Module

Wavelength

1310nm

Standards/Approvals

IEEE 802.3

Network Speed

100Mbps

Connection Port

LC Duplex

Maximum Transfer Distance

2km

Fibre Type

Multimode

Maximum Data Transfer Rate

155Mbps

COO (Country of Origin):
CN
The StarTech.com SFP module is a 100BASE-FX compatible transceiver designed to provide reliable 100 Mbps connectivity over multimode fibre. Ideal for use with various Cisco switches and routers, it ensures seamless network performance.

Compatible with Cisco and MSA compliant equipment

Supports maximum data transfer rates of 155 Mbps

Utilises a 1310nm Wavelength for optimal performance

Hot-swappable for easy upgrades without network disruptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy