Siemens SC Multimode Transceiver Module, Full Duplex, 100Mbps

Unavailable
RS will no longer stock this product.
RS Stock No.:
254-2973
Distrelec Article No.:
302-61-616
Mfr. Part No.:
6GK59912AD008AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

CSA, EN, EN 60079-0, CE, UL

Fibre Type

Multimode

Fibre Operating Mode

Full Duplex

Connection Port

SC

Network Speed

100Mbps

Maximum Transfer Distance

3km

Maximum Data Transfer Rate

100Mbps

COO (Country of Origin):
DE
The Siemens media module MM991-2 is a SCALANCE X accessory with 2x 100 Mbit/s SC

Multimode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy