Siemens BFOC Multimode Transceiver Module, Full Duplex, 100Mbps
- RS Stock No.:
- 254-2977
- Mfr. Part No.:
- 6GK59914AB008AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,049.87
(exc. VAT)
€1,291.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,049.87 |
*price indicative
- RS Stock No.:
- 254-2977
- Mfr. Part No.:
- 6GK59914AB008AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | CSA, CE, EN 60079-0: 2006, EN 60079-15: 2005, UL | |
| Maximum Transfer Distance | 5km | |
| Network Speed | 100Mbps | |
| Connection Port | BFOC | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals CSA, CE, EN 60079-0: 2006, EN 60079-15: 2005, UL | ||
Maximum Transfer Distance 5km | ||
Network Speed 100Mbps | ||
Connection Port BFOC | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 100Mbps | ||
- COO (Country of Origin):
- DE
The Siemens media module MM991-4 is a SCALANCE X accessory with 4x 100 Mbit/s BFOC
Multimode
Related links
- Siemens BFOC Single Mode Transceiver Module 100Mbps
- Siemens SC Multimode Transceiver Module 100Mbps
- StarTech.com LC Multimode Transceiver Module Half Duplex, 100Mbps
- D-Link LC Multimode Transceiver Module Half Duplex, 100Mbps
- StarTech.com LC Multimode SFP Transceiver Module 100Mbps
- Siemens, BFOC Multimode Duplex Fibre Optic Connector
- Siemens RJ45 Multimode Transceiver Module Full Duplex, 1000Mbps
- Weidmüller LC Single Mode SFP Transceiver Module 100Mbps
