WAGO LC Single Mode SFP Transceiver Module, Duplex

Subtotal (1 unit)*

€144.24

(exc. VAT)

€177.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€144.24

*price indicative

RS Stock No.:
279-2402
Mfr. Part No.:
852-1210
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

SFP Transceiver

Wavelength

1310nm

Standards/Approvals

No

Fibre Operating Mode

Duplex

Connection Port

LC

Fibre Type

Single Mode

The WAGO SFP Module features Small Form factor pluggable industry standard design. With differential LVPECL inputs and outputs.

TTL signal detect indicator

Hot pluggable capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy