StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4583
- Distrelec Article No.:
- 302-93-985
- Mfr. Part No.:
- EW3P0000559-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€13.61
(exc. VAT)
€16.74
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.61 |
*price indicative
- RS Stock No.:
- 280-4583
- Distrelec Article No.:
- 302-93-985
- Mfr. Part No.:
- EW3P0000559-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 1000Mbps | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 10km | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 1000Mbps | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 10km | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Citrix brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable.
RoHS compliant
Lifetime warranty
Digital diagnostic monitoring
Less than 1.3 watt power consumption
