StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4487
- Distrelec Article No.:
- 302-93-886
- Mfr. Part No.:
- 10056-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€19.78
(exc. VAT)
€24.33
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.78 |
*price indicative
- RS Stock No.:
- 280-4487
- Distrelec Article No.:
- 302-93-886
- Mfr. Part No.:
- 10056-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 1000Mbps | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 1000Mbps | ||
Connection Port LC | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable with a maximum distance of up to 10 km.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Less than 1.3 watt power consumption
Related links
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
