StarTech.com LC Single Mode Transceiver Module, Full Duplex, 40000Mbps

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-4498
Distrelec Article No.:
302-93-897
Mfr. Part No.:
10320-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Fibre Operating Mode

Full Duplex

Connection Port

LC

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Network Speed

40000Mbps

COO (Country of Origin):
CN
The StarTech.com QSFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module that has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 40 GbE connectivity over fiber cable.

RoHS compliant

Lifetime warranty

Digital diagnostic monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy