StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 10000Mbps

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-4499
Distrelec Article No.:
302-93-898
Mfr. Part No.:
10338-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connection Port

RJ45

Fibre Type

Copper

Product Type

SFP Transceiver

Fibre Operating Mode

Full Duplex

Network Speed

10000 Mbps

Distrelec Product Id

30293898

Maximum Transfer Distance

30 m

COO (Country of Origin):
CN
The StarTech.com Extreme Networks 10338 compatible copper transceiver module that has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 10 GbE connectivity over copper cable. This copper module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions.

RoHS compliant

Lifetime warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy