StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-4502
Distrelec Article No.:
302-93-901
Mfr. Part No.:
10G-SFPP-BXU-40K-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbps

Connection Port

LC

Maximum Transfer Distance

40km

Fibre Type

Single Mode

COO (Country of Origin):
CN
The StarTech.com SFP+ fiber Transceiver module is a 100 percent Brocade compatible. This module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This 10 Gigabit Ethernet bi directional WDM SFP+ transceiver module sends and receives over a single strand of fiber optic cable instead of two.

RoHS compliant

Lifetime warranty

Compatible with Brocade routers and switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy