StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4528
- Distrelec Article No.:
- 302-93-931
- Mfr. Part No.:
- AR-SFP-1G-T-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€64.98
(exc. VAT)
€79.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.98 |
*price indicative
- RS Stock No.:
- 280-4528
- Distrelec Article No.:
- 302-93-931
- Mfr. Part No.:
- AR-SFP-1G-T-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Maximum Transfer Distance | 100m | |
| Connection Port | RJ45 | |
| Network Speed | 1000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Maximum Transfer Distance 100m | ||
Connection Port RJ45 | ||
Network Speed 1000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Copper | ||
- COO (Country of Origin):
- CN
The StarTech.com Fiber transceiver module is an Arista Networks compatible copper transceiver module that has been designed, programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable.
RoHS compliant
Hot swappable
Low power consumption
Digital diagnostics monitoring
Related links
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 1000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10Gbps
- StarTech.com RJ45 Copper Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 1000Mbps
