StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 pack of 10 units)*

€517.74

(exc. VAT)

€636.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€517.74€51.774

*price indicative

RS Stock No.:
280-4616
Distrelec Article No.:
304-34-893
Mfr. Part No.:
J4858C10PKST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Maximum Transfer Distance

550m

Fibre Type

Multimode

Connection Port

LC

Network Speed

1000Mbps

Fibre Operating Mode

Full Duplex

COO (Country of Origin):
CN
The StarTech.com Fiber Optic Transceiver is a ten pack of HPE J4858C compatible fiber transceiver module that has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1000BASE-SX compliant networks, with a maximum distance of up to 550 m.

RoHS compliant

Digital diagnostics monitoring

Hot swappable in HPE routers and switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy