StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4647
- Distrelec Article No.:
- 302-94-068
- Mfr. Part No.:
- LX-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€50.32
(exc. VAT)
€61.89
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.32 |
*price indicative
- RS Stock No.:
- 280-4647
- Distrelec Article No.:
- 302-94-068
- Mfr. Part No.:
- LX-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 10km | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 1000Mbps | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 10km | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 1000Mbps | ||
Connection Port LC | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Palo Alto Networks brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable with a maximum distance of up to 10 km.
RoHS compliant
Lifetime warranty
Less than 1.3 watt power consumption
Digital diagnostics monitoring
