StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4666
- Distrelec Article No.:
- 302-94-089
- Mfr. Part No.:
- PLUS-T-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€536.34
(exc. VAT)
€659.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €536.34 |
*price indicative
- RS Stock No.:
- 280-4666
- Distrelec Article No.:
- 302-94-089
- Mfr. Part No.:
- PLUS-T-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Connection Port | RJ45 | |
| Maximum Transfer Distance | 30m | |
| Network Speed | 10000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Connection Port RJ45 | ||
Maximum Transfer Distance 30m | ||
Network Speed 10000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Copper | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ Copper module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Palo Alto Networks brand switches and routers. This fiber transceiver module supports a maximum distance of up to 30 m and delivers dependable 10 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Related links
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10Gbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module 1000Mbps
