Viavi MP-60A Single & Multimode

Subtotal (1 unit)*

€418.00

(exc. VAT)

€514.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€418.00

*price indicative

RS Stock No.:
106-621
Mfr. Part No.:
MP-60A
Manufacturer:
Viavi
Find similar products by selecting one or more attributes.
Select all

Brand

Viavi

Cable Type

Single & Multimode

Product Type

Fibre Tester

Connector Type

2.5 mm Ferrule Adapter

Resolution

0.01 dB

Interface Type

USB 2.0

Maximum Power Measurement

13dBm

Wavelength

1650nm

Minimum Power Measurement

-65dBm

Power Source

USB port on PC or laptop

Height

86mm

Width

19mm

Standards/Approvals

CE compliant

Weight

14g

Length

25mm

Includes

USB Extender, Adapter

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Model Number

MP-60A

COO (Country of Origin):
CN
The Viavi Miniature USB 2.0 Power Meters features FiberChekPRO Integration. This unique device makes digital processing of optical power measurements possible and integrates directly with VIAVI Solutions FiberChekPRO software, the industry-leading automated fibre inspection and analysis program.

Lightweight, small form factor

Generates measurements in dB, mW, and dBm

Automatic wavelength detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy