Viavi OLP-37XV2 Single Mode
- RS Stock No.:
- 106-627
- Mfr. Part No.:
- OLP-37XV2
- Manufacturer:
- Viavi
Subtotal (1 unit)*
€1,045.00
(exc. VAT)
€1,285.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,045.00 |
*price indicative
- RS Stock No.:
- 106-627
- Mfr. Part No.:
- OLP-37XV2
- Manufacturer:
- Viavi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viavi | |
| Cable Type | Single Mode | |
| Product Type | Fibre Tester | |
| Connector Type | Fixed SC | |
| Resolution | 0.01 dB | |
| Interface Type | Bluetooth, USB Type C | |
| Maximum Power Measurement | 13dBm | |
| Minimum Power Measurement | -45dBm | |
| Battery Type | 2x NiMH AA rechargeable, 2x Alkaline AA | |
| Wavelength | 1577nm | |
| Battery Life | 45h | |
| Standards/Approvals | CE, RoHS | |
| Power Source | USB-C Type Power Supply, Battery Power Supply, AC Adapter | |
| Includes | Adapter, Battery, USB Cable, Manual | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Model Number | OLP-37XV2 | |
| Select all | ||
|---|---|---|
Brand Viavi | ||
Cable Type Single Mode | ||
Product Type Fibre Tester | ||
Connector Type Fixed SC | ||
Resolution 0.01 dB | ||
Interface Type Bluetooth, USB Type C | ||
Maximum Power Measurement 13dBm | ||
Minimum Power Measurement -45dBm | ||
Battery Type 2x NiMH AA rechargeable, 2x Alkaline AA | ||
Wavelength 1577nm | ||
Battery Life 45h | ||
Standards/Approvals CE, RoHS | ||
Power Source USB-C Type Power Supply, Battery Power Supply, AC Adapter | ||
Includes Adapter, Battery, USB Cable, Manual | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Model Number OLP-37XV2 | ||
- COO (Country of Origin):
- CN
The Viavi Selective PON Power Meter quickly, easily, and conveniently measures power levels and loss in fibre/FTTx networks and fits perfectly in your pocket. The smart and rugged OLP-37XV2 also includes unprecedented data storage capacity supported by result downloads to a PC or upload to the cloud.
Single test port connection with SC adapter
Selective power level measurements for both G/E-PON and XGS-PON/10G-EPON services
Bluetooth low energy connectivity to the VIAVI Mobile Tech App
Related links
- Viavi OLP-35V2 Single & Multimode
- Viavi OLP-38V2 Single & Multimode
- Viavi MP-60A Single & Multimode
- Viavi OLS-35V2 Single & Multimode Optical Light Source
- Viavi MTS2000 Fibre Optic Optical Power Meter
- Viavi FI-60 Fibre Optic Optical Light Source
- Tempo SLS520 Single Mode Fibre Optic Test Kit
- Tempo OPM510, SLS535 Single Mode Fibre Optic Test Kit
