Viavi OLP-35V2 Single & Multimode
- RS Stock No.:
- 106-629
- Mfr. Part No.:
- OLP-35V2
- Manufacturer:
- Viavi
Subtotal (1 unit)*
€792.00
(exc. VAT)
€974.16
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 5 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €792.00 |
*price indicative
- RS Stock No.:
- 106-629
- Mfr. Part No.:
- OLP-35V2
- Manufacturer:
- Viavi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viavi | |
| Cable Type | Single & Multimode | |
| Product Type | Fibre Tester | |
| Connector Type | 2.5 mm Universal Connector | |
| Resolution | 0.01 dB | |
| Interface Type | USB Type C | |
| Maximum Power Measurement | 26dBm | |
| Minimum Power Measurement | -65dBm | |
| Plug Type | USB | |
| Battery Type | 2x Alkaline AA, 2x NiMH AA rechargeable | |
| Wavelength | 1650nm | |
| Battery Life | 45h | |
| Power Source | AC adapter via USB-C, Battery Power Supply | |
| Standards/Approvals | RoHS Compliant | |
| Includes | USB Cable, Adapter, Battery | |
| Model Number | OLP-35V2 | |
| Select all | ||
|---|---|---|
Brand Viavi | ||
Cable Type Single & Multimode | ||
Product Type Fibre Tester | ||
Connector Type 2.5 mm Universal Connector | ||
Resolution 0.01 dB | ||
Interface Type USB Type C | ||
Maximum Power Measurement 26dBm | ||
Minimum Power Measurement -65dBm | ||
Plug Type USB | ||
Battery Type 2x Alkaline AA, 2x NiMH AA rechargeable | ||
Wavelength 1650nm | ||
Battery Life 45h | ||
Power Source AC adapter via USB-C, Battery Power Supply | ||
Standards/Approvals RoHS Compliant | ||
Includes USB Cable, Adapter, Battery | ||
Model Number OLP-35V2 | ||
- COO (Country of Origin):
- CN
The Viavi Broadband Power Meters quickly, easily, and conveniently measure optical power levels and loss in fibre networks and fit perfectly in your pocket. They offer a dedicated and cost optimized solution for testing and troubleshooting fibre in the field. The smart and rugged OLP-3xV2 also includes unprecedented data storage capacity supported by result downloads to a PC or upload to the cloud.
1 nm incremental wavelength settings
Fibre Tracing
Bluetooth low energy connectivity to the VIAVI Mobile Tech App
Related links
- Viavi OLP-38V2 Single & Multimode
- Viavi OLS-35V2 Single & Multimode Optical Light Source
- Viavi MP-60A Single & Multimode
- Viavi OLP-37XV2 Single Mode
- TREND Networks VFF5 Single & Multimode
- Fluke Networks VISIFAULT Single & Multimode
- Fluke Networks VISIFAULT-FIBERLRT Single & Multimode
- Tempo 180XL Single & Multimode Fibre Optic Test Kit
