Tempo Kingfisher Optical Light Source

Subtotal (1 unit)*

€1,550.77

(exc. VAT)

€1,907.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,550.77

*price indicative

RS Stock No.:
273-9944
Mfr. Part No.:
T9812A
Manufacturer:
Tempo Kingfisher
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo Kingfisher

Product Type

Fibre Tester

Equipment Type

Optical Light Source

Connector Type

SC Adapter

Operation Test Distance

10km

Minimum Power Measurement

-32dBm

Weight

150g

Power Source

2 Alkaline AAA cells

Standards/Approvals

IEC60825-1 and 21CFR1040.10

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

COO (Country of Origin):
AU
The Tempo Kingfisher Shirt pocket size LED fiber source ideal for general testing of multimode, PCS or POF systems at 850 and 1300 nm. It provides, high accuracy and simplicity of use. It can also achieve useful short range testing on single mode systems at 1300 nm, since it has a specified output level into SMF.

Long battery life

Interchangeable connectors

Large sunlight readable display

Excellent optical power stability

Excellent re connection repeatability

Source or VFL options for all fibber types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy