Stanley 380 mm, Rasp, Flat Handle Included

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-775
Mfr. Part No.:
0-22-473
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

File

Shape

Flat

Cut Type

Rasp

Length

380mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

ISO 234-2:1982, DIN 8349

Width

380mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Bastard Cut Round Rasp is made from high-quality carbon steel, ensuring exceptional durability and long-lasting sharpness. Its bi-material handle, featuring soft material inserts, helps reduce vibrations and provides a secure, comfortable grip for improved control. Perfect for shaping and smoothing round surfaces, this rasp offers precision and efficiency for a variety of filing tasks.

Bi Material handle reduces vibrations

Ergonomic and slip resistant design for increased comfort

Hang hole in handle for ease of storage

High carbon steel for sharpness retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy