Stanley 360 mm, Smooth, Flat Handle Included
- RS Stock No.:
- 482-779
- Mfr. Part No.:
- 0-22-499
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€11.24
(exc. VAT)
€13.83
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.24 |
*price indicative
- RS Stock No.:
- 482-779
- Mfr. Part No.:
- 0-22-499
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Smooth | |
| Length | 360mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | DIN 8349, ISO 234-2:1982 | |
| Width | 360mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type File | ||
Shape Flat | ||
Cut Type Smooth | ||
Length 360mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals DIN 8349, ISO 234-2:1982 | ||
Width 360mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hand File Smooth Cut is designed for durability and precision, made from high-quality carbon steel to ensure long service life and lasting sharpness. Its bi-material handle, featuring soft material inserts, helps reduce vibrations and provides a secure, comfortable grip for better control. Perfect for general-purpose filing tasks, this tool is ideal for shaping and smoothing a variety of materials with ease and efficiency.
Bi Material handle reduces vibrations
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
