Stanley 380 mm, Flat Handle Included
- RS Stock No.:
- 482-778
- Mfr. Part No.:
- 0-22-491
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€7.41
(exc. VAT)
€9.11
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.41 |
*price indicative
- RS Stock No.:
- 482-778
- Mfr. Part No.:
- 0-22-491
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | File | |
| Shape | Flat | |
| Length | 380mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | DIN 8349, ISO 234-2:1982 | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type File | ||
Shape Flat | ||
Length 380mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals DIN 8349, ISO 234-2:1982 | ||
Width 380mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 8 in. Chain Saw File is designed for easy and efficient chain sharpening. Featuring a bi-material handle with soft material inserts, it reduces vibration and provides a secure, comfortable grip. The ergonomic, non-slip handle ensures maximum comfort and safety during use, while the convenient opening in the handle allows for easy storage. This set of files is perfect for keeping your chainsaw in top working condition.
Bi Material handle reduces vibrations
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
