Stanley 38 mm, Bastard, Flat Handle Included
- RS Stock No.:
- 482-877
- Mfr. Part No.:
- 0-22-443
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€10.54
(exc. VAT)
€12.96
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €10.54 |
*price indicative
- RS Stock No.:
- 482-877
- Mfr. Part No.:
- 0-22-443
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Bastard | |
| Length | 38mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | DIN 8349, ISO 234-2:1982 | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Shape Flat | ||
Product Type File | ||
Cut Type Bastard | ||
Length 38mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals DIN 8349, ISO 234-2:1982 | ||
Width 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Round Bastard Cut File is designed for efficient material shaping and smoothing. Featuring a bi-material handle that reduces vibrations, it ensures a more comfortable and controlled grip. The ergonomic, slip resistant design enhances comfort during use, while the hang hole in the handle makes for easy storage when the tool is not in use. Perfect for both precision and general filing tasks.
Bi Material handle reduces vibrations
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
