Stanley 230 mm, Flat Handle Included

Subtotal (1 set)*

€9.14

(exc. VAT)

€11.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
  • Plus 126 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€9.14

*price indicative

RS Stock No.:
494-024
Mfr. Part No.:
0-22-500
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Shape

Flat

Product Type

File

Length

230mm

Handle Included

Yes

Number of Pieces

6

Width

230mm

Standards/Approvals

DIN 8349, ISO 234-2:1982

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 6-piece Needle File Set is perfect for small precision filing tasks, offering a variety of file shapes to suit different needs. This set includes a flat file, flat tapered file, half-round file, round file, square file, and triangle file, ensuring versatility for detailed work. With a smooth pattern designed for light material removal, each file features an ergonomic, slip-resistant handle for increased comfort and better control, making it ideal for fine, intricate filing projects.

Bi Material handle reduces vibrations

Ergonomic and slip resistant design for increased comfort

Hang hole in handle for ease of storage

High carbon steel for sharpness retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy