Stanley 380 mm, Bastard, Flat Handle Included
- RS Stock No.:
- 482-781
- Mfr. Part No.:
- 0-22-501
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€11.62
(exc. VAT)
€14.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.62 |
*price indicative
- RS Stock No.:
- 482-781
- Mfr. Part No.:
- 0-22-501
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Bastard | |
| Length | 380mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 234-2:1982, DIN 8349 | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type File | ||
Shape Flat | ||
Cut Type Bastard | ||
Length 380mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 234-2:1982, DIN 8349 | ||
Width 380mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 8 in. Half Round Bastard Cut File is designed for efficient material shaping and smoothing. Its bi-material handle reduces vibrations, providing a more comfortable grip during use. The ergonomic, slip-resistant design enhances control and comfort, while the hang hole in the handle allows for convenient storage when not in use. Ideal for both curved and flat surfaces, this file ensures precise results and lasting durability.
Bi Material handle reduces vibrations
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
