Stanley 380 mm, Rasp, Flat Handle Included
- RS Stock No.:
- 482-891
- Mfr. Part No.:
- 0-22-471
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€13.37
(exc. VAT)
€16.45
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.37 |
*price indicative
- RS Stock No.:
- 482-891
- Mfr. Part No.:
- 0-22-471
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Rasp | |
| Length | 380mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 380mm | |
| Standards/Approvals | DIN 8349, ISO 234-2:1982 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type File | ||
Shape Flat | ||
Cut Type Rasp | ||
Length 380mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 380mm | ||
Standards/Approvals DIN 8349, ISO 234-2:1982 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Half Round Bastard Cut Rasp is crafted from durable carbon steel, ensuring long-lasting sharpness and extended service life. Its bi-material handle, with soft material inserts, reduces vibrations and provides a secure, comfortable grip during use. Designed for efficient material shaping, this rasp is ideal for smoothing curved surfaces and tackling a variety of filing tasks with ease and precision.
Bi Material handle reduces vibrations
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
