CK 150 mm, Second, File, Flat Handle Included
- RS Stock No.:
- 857-674
- Mfr. Part No.:
- T0080A 10
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.52
(exc. VAT)
€16.63
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.52 |
*price indicative
- RS Stock No.:
- 857-674
- Mfr. Part No.:
- T0080A 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | File | |
| Cut Type | Second | |
| Length | 150mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Flat | ||
Product Type File | ||
Sub Type File | ||
Cut Type Second | ||
Length 150mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. engineers file provides precise shaping and finishing tasks, offering a well-designed tool suited for both professionals and hobbyists.
Durable high carbon, black oxide treated steel construction ensures longevity
Ergonomic two-component grip enhances comfort during use
Lanyard compatible design allows for easy handling and storage
Specially designed solid inner core provides a secure handle to tang bond
Flat profile with a second cut design allows for smooth finishing
One safe edge prevents damage to adjacent surfaces during use
Related links
- CK 150 mm File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
- CK 150 mm File, Flat Handle Included
- Mob Outillage 150 mm File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- Teng Tools 250 mm File, Flat Handle Included
- Mob Outillage 200 mm File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
