CK 250 mm, Single Cut, File, Flat Handle Included
- RS Stock No.:
- 857-670
- Mfr. Part No.:
- T0075A 10
- Manufacturer:
- CK
Subtotal (1 unit)*
€10.93
(exc. VAT)
€13.44
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.93 |
*price indicative
- RS Stock No.:
- 857-670
- Mfr. Part No.:
- T0075A 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | File | |
| Cut Type | Single Cut | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Flat | ||
Product Type File | ||
Sub Type File | ||
Cut Type Single Cut | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. mill saw file designed for precise shaping and finishing, providing users with an efficient tool for various metalworking tasks.
Durable high carbon, black oxide treated steel construction
Ergonomic two-component grip ensures comfort during use
Lanyard compatible for added convenience and safety
Specially designed solid inner core guarantees a secure handle to tang bond
Flat profile suitable for specific shaping needs
Single cut design enhances cutting efficiency
Related links
- CK 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 250 mm Flat Handle Included
- Teng Tools 10 in Engineers File, Flat Handle Included
- CK 150 mm File, Flat Handle Included
- CK 250 mm File, Round Handle Included
- CK 250 mm Engineers File, Round Handle Included
