CK 150 mm, Rasp, File, Flat Handle Included
- RS Stock No.:
- 857-688
- Mfr. Part No.:
- T0106A 6
- Manufacturer:
- CK
Subtotal (1 unit)*
€10.93
(exc. VAT)
€13.44
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.93 |
*price indicative
- RS Stock No.:
- 857-688
- Mfr. Part No.:
- T0106A 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | File | |
| Cut Type | Rasp | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Flat | ||
Product Type File | ||
Sub Type File | ||
Cut Type Rasp | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. file/rasp is a versatile hand tool designed for shaping and smoothing surfaces with precision. Ideal for both professional and DIY enthusiasts, its ergonomic design enhances grip and control during use.
Durable high carbon, black oxide treated steel construction ensures longevity
Ergonomic two-component grip provides comfort and reduced hand fatigue
Lanyard compatibility enhances usability and convenience
Specially designed solid inner core guarantees a safe and secure handle-to-tang bond
Profile features one side as a bastard rasp, the other as a bastard cut for versatility
Related links
- CK 200 mm File, Flat Handle Included
- CK 150 mm File, Half Round Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 150 mm File, Flat Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- CK 150 mm File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
