CK 150 mm, Rasp, File, Half Round Handle Included
- RS Stock No.:
- 857-690
- Mfr. Part No.:
- T0107A 06
- Manufacturer:
- CK
Subtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.40 |
*price indicative
- RS Stock No.:
- 857-690
- Mfr. Part No.:
- T0107A 06
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Rasp | |
| Sub Type | File | |
| Thickness | 6in | |
| Length | 150mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Rasp | ||
Sub Type File | ||
Thickness 6in | ||
Length 150mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. wood rasp is a high-performance tool designed for shaping and smoothing wood surfaces, particularly effective in achieving a refined finish.
Durable high carbon, black oxide treated steel ensures longevity
Ergonomic two-component grip enhances user comfort during extended use
Lanyard compatible design provides added convenience and security
Specially designed solid inner core promotes a safe and secure handle to tang bond
Half-round profile allows versatile shaping and crafting
Tapered towards the point for precision work on intricate areas
Related links
- CK 200 mm File, Half Round Handle Included
- CK 150 mm Half Round Handle Included
- CK 150 mm File, Half Round Handle Included
- CK 150 mm Engineers File, Half Round Handle Included
- CK 150 mm File, Flat Handle Included
- BETA 300 mm Engineers File, Half Round Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
- Bahco 150 mm Engineers File, Half Round Handle Included
