CK 150 mm, Second, File, Half Round Handle Included
- RS Stock No.:
- 857-683
- Mfr. Part No.:
- T0082A 6
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.55
(exc. VAT)
€9.29
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.55 |
*price indicative
- RS Stock No.:
- 857-683
- Mfr. Part No.:
- T0082A 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Second | ||
Sub Type File | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. Engineers File is a precision tool designed for versatile shaping and smoothing of materials, allowing for detailed metalwork tasks with ease and accuracy.
Durable high carbon, black oxide treated steel construction
Ergonomic two-component grip for user comfort
Lanyard compatibility for convenient storage
Specially designed solid inner core for a secure handle to tang bond
Half round profile for versatile use
Second cut design for finer finishing
Tapered towards the point for enhanced precision
Related links
- CK 150 mm Engineers File, Half Round Handle Included
- CK 200 mm File, Half Round Handle Included
- CK 250 mm File, Half Round Handle Included
- CK 150 mm File, Round Handle Included
- Bahco 150 mm Engineers File, Half Round Handle Included
- CK 150 mm File, Flat Handle Included
- CK 150 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
