PFERD Rüggeberg France 140 mm, Medium, File, Flat
- RS Stock No.:
- 860-390
- Mfr. Part No.:
- 12712003
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€123.39
(exc. VAT)
€151.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.39 |
*price indicative
- RS Stock No.:
- 860-390
- Mfr. Part No.:
- 12712003
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Medium | |
| Sub Type | File | |
| Length | 140mm | |
| Number of Pieces | 12 | |
| Handle Included | No | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type File | ||
Shape Flat | ||
Cut Type Medium | ||
Sub Type File | ||
Length 140mm | ||
Number of Pieces 12 | ||
Handle Included No | ||
- COO (Country of Origin):
- IT
The PFERD Rüggeberg France PFERD precision needle file set is Ideal for working on very small surfaces, cut-outs, geometries, profiles and radii. The set is supplied in a plastic box.
Can be used with or without a needle file handle thanks to the tang shape
High quality steel used
Comes in set of 12 pieces in plastic box
Related links
- PFERD Rüggeberg France 140 mm File, Flat
- PFERD Rüggeberg France 160 mm File, Flat
- PFERD Rüggeberg France 215 mm File, Flat
- PFERD Rüggeberg France 140 mm Flat Handle Included
- PFERD Rüggeberg France 140 mm Round
- PFERD Rüggeberg France 140 mm Diamond Handle Included
- PFERD Rüggeberg France 140 mm Hand Handle Included
- PFERD Rüggeberg France 140 mm Three Square Handle Included
