Facom 150 mm, Bastard, Engineers File, Round Handle Included
- RS Stock No.:
- 235-6715
- Mfr. Part No.:
- RD.MD150EMA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.07
(exc. VAT)
€14.85
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.07 |
*price indicative
- RS Stock No.:
- 235-6715
- Mfr. Part No.:
- RD.MD150EMA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Round | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Length | 150mm | |
| Thickness | 15mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Round | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Length 150mm | ||
Thickness 15mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Width 6mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom RD.MDEMA series second cut round files with handle is designed for roughing steel, cast iron, brass, and hard plastics and has ergonomic handle in plastic resistant to workshop solvents.
Length 150 mm
Related links
- Facom 150 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- RS PRO 200 mm Engineers File, Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
