Bahco 12 in, File Handle Handle Included
- RS Stock No.:
- 198-5205
- Mfr. Part No.:
- 9-485-13-10
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€5.88
(exc. VAT)
€7.23
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.88 |
*price indicative
- RS Stock No.:
- 198-5205
- Mfr. Part No.:
- 9-485-13-10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | File | |
| Sub Type | File Handle | |
| Length | 12in | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type File | ||
Sub Type File Handle | ||
Length 12in | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ergo File Handles
Ergonomically designed, 2 component plastic handle with a hard, polypropylene core and a layer of thermoplastic elastomer to provide a soft, textured surface for excellent grip, resistance to chemicals, oils and solvents
Two types are available, one for use on hand, half-round, pillar, flat, warding or lathe files, the other for use on shaped files such as round, square, three-square, oval and crossing
Note
Bahco Ergo file handles are specifically for use with Bahco hand files.
Related links
- Bahco, File Handle Handle Included
- Bahco 6 in, File Handle Handle Included
- Bahco Round Handle Included
- SAM 413 mm File Handle Handle Included
- BETA 123 mm, File Handle Handle Included
- RS PRO 100 mm, File Handle Handle Included
- RS PRO 95 mm, File Handle Handle Included
- RS PRO 103 mm, File Handle Handle Included
