Subtotal (1 unit)*
€51.15
(exc. VAT)
€62.91
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.15 |
*price indicative
- RS Stock No.:
- 225-7458
- Mfr. Part No.:
- 1720/B6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Needle File Set | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Number of Pieces | 6 | |
| Handle Included | No | |
| Width | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Needle File Set | ||
Sub Type Needle File | ||
Length 160mm | ||
Number of Pieces 6 | ||
Handle Included No | ||
Width 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 6 needle files in plastic wallet.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
