Facom 200 mm, Second, Engineers File, Triangular Handle Included
- RS Stock No.:
- 234-9821
- Mfr. Part No.:
- TRI.B200EMA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.43
(exc. VAT)
€20.21
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.43 |
*price indicative
- RS Stock No.:
- 234-9821
- Mfr. Part No.:
- TRI.B200EMA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Triangular | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Thickness | 15mm | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Triangular | ||
Product Type File | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Thickness 15mm | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom TRI.BEMA series triangle bastard file with handle has double square 3 cuts. It is designed for roughing steel, cast iron, brass, and hard plastics.
Ergonomic handle in plastic resistant to workshop solvents
Related links
- Facom 200 mm Engineers File, Triangular Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
- Facom 150 mm Engineers File, Triangular Handle Included
- Facom 250 mm Engineers File, Triangular Handle Included
- BETA 150 mm Engineers File, Triangular Handle Included
- Facom 200 mm Engineers File, Triangular Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Square Handle Included
