Facom 200 mm, Bastard, Engineers File, Flat Handle Included
- RS Stock No.:
- 235-6475
- Mfr. Part No.:
- PAM.B200EMA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.32
(exc. VAT)
€17.61
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.32 |
*price indicative
- RS Stock No.:
- 235-6475
- Mfr. Part No.:
- PAM.B200EMA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Bastard | |
| Length | 200mm | |
| Thickness | 20mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 5mm | |
| Standards/Approvals | NFE 75-002, NFE 75-001 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Bastard | ||
Length 200mm | ||
Thickness 20mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 5mm | ||
Standards/Approvals NFE 75-002, NFE 75-001 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom PAM.BEMA series flat bastard files with handle is designed for roughing steel, cast iron, brass, and hard plastics and has ergonomic handle in plastic resistant to workshop solvents.
Length 200 mm
Related links
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- Facom 150 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 20 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
