Facom 250 mm, Bastard, Engineers File, Flat Handle Included
- RS Stock No.:
- 238-2193
- Mfr. Part No.:
- PAM.B250A
- Manufacturer:
- Facom
Subtotal (1 pack of 12 units)*
€191.41
(exc. VAT)
€235.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.41 | €15.951 |
*price indicative
- RS Stock No.:
- 238-2193
- Mfr. Part No.:
- PAM.B250A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | Engineers File | |
| Cut Type | Bastard | |
| Thickness | 25mm | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 6mm | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Flat | ||
Sub Type Engineers File | ||
Cut Type Bastard | ||
Thickness 25mm | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 6mm | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom PAM.BA series flat bastard files is designed for roughing steel, cast iron, brass, and hard plastics.
Length 250 mm
Related links
- Facom 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 150 mm Engineers File, Flat Handle Included
- CK 20 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
